You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5V, 800mA, 3.6W, Plug In Power Adaptor, 1.5mm Plug -
TFD0515
Product Overview
- IP20 Rated
Contents
PSU only
Product Information
- :
- -
- :
- 1 Output
- :
- 3.6W
- :
- 4.5V
- :
- 800mA
- :
- -
- :
- -
- :
- Barrel Plug 1.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 230V AC
- :
- -
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.44 (£5.33) | ( ) |
5+ | £4.14 (£4.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.