You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Car Cigarette Lighter Plug to 2.1mm DC Power Cable, 6m -
TM-12DC
Product Overview
- The cigar plug features a quick acting 5A fuse and an LED indicator
Warnings
Product Information
- :
- 2.1mm DC Power Plug
- :
- 2.1mm DC Power Plug to Car Cigarette Lighter Plug
- :
- 19.7ft
- :
- DIN EN ISO4165, Car Cigarette Lighter Plug
- :
- 6m
- :
- Black
Technical Documents (0)
174 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 10/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
40 more will be available week commencing 10/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.54 (£13.85) | ( ) |
5+ | £10.77 (£12.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.