You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to HDMI Lead, 5m 4K 60Hz - 

USB3C-HDMI-5M

USB3C-HDMI-5M - USB-C to HDMI Lead, 5m 4K 60Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USB3C-HDMI-5M
Order Code:
CS31839
Product Range
-
Technical Datasheet:
USB3C-HDMI-5M   Datasheet
See all Technical Docs

Product Overview

  • USB-C lead for connecting your device to a HDMI monitor, projector or display
  • Suitable for all devices that support DP alt mode
  • Supports resolutions up to 4K @ 60Hz

Product Information


:
USB Type C Plug

:
HDMI Plug

:
16.40ft

:
5m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

36 In stock Need more?

???PF_PDP_RSP_SUP???

£19.88 ( £23.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.88 (£23.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £18.57 (£22.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --