You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6m Pre-Lit Copper Gold Twinkling Christmas Tree with Timer -
XH10013
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- XH10013
- Order Code:
- LP15406
- Also Known As:
- GTIN UPC EAN: 5021196865865
Product Range Selector (Twinkling Christmas Trees)
See all from this product rangeProduct Overview
- Timer function: 8hr on/16hr off
- 1080 Copper gold LEDs
- 10% Twinkling
- Indoor & outdoor use
- 5m Lead length
- 12ft / 360cm
Product Information
- :
- 3.6m
- :
- LED
- :
- Copper Gold
- :
- -
- :
- -
- :
- -
- :
- Twinkling Christmas Trees
Technical Documents (1)
Also Known As
65 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.56 (£75.07) | ( ) |
3+ | £58.09 (£69.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.