You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5m Warm White LED Waterfall 2D Christmas Tree with Timer -
XH10018
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- XH10018
- Order Code:
- LP15409
- Product Range
- Waterfall 2D Christmas Trees
- Also Known As:
- GTIN UPC EAN: 5021196866497
Product Range Selector (Waterfall 2D Christmas Trees)
See all from this product rangeProduct Overview
- Timer function: 8hr on/16hr off
- 1010 LEDs
- 10% Twinkle in a cool white colour
- Indoor & outdoor use
- 10m Lead length
- Comes fully assembled
Product Information
- :
- 3.5m
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- Waterfall 2D Christmas Trees
Technical Documents (1)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.17 (£37.40) | ( ) |
3+ | £28.95 (£34.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.