You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8ft Warm White LED Pre-Lit Christmas Tree with Timer -
XH10022
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- XH10022
- Order Code:
- LP15412
- Product Range
- Pre Lit Christmas Trees
- Also Known As:
- GTIN UPC EAN: 5021196865926
Product Range Selector (Pre Lit Christmas Trees)
See all from this product rangeProduct Overview
- Timer function: 8hr on/16hr off
- 720 Warm white LEDs
- Twinkling effect
- Indoor & outdoor use
- 5m Lead length
- 8ft / 250cm
Product Information
- :
- 2.43m
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- -
- :
- Pre Lit Christmas Trees
Technical Documents (1)
Also Known As
138 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.74 (£53.69) | ( ) |
3+ | £41.54 (£49.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.