You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UBC-125XLT 25-960MHZ 500-Channel Handheld Scanner - 

UBC-125XLT

UBC-125XLT - UBC-125XLT 25-960MHZ 500-Channel Handheld Scanner
UBC-125XLT - UBC-125XLT 25-960MHZ 500-Channel Handheld Scanner
UBC-125XLT - UBC-125XLT 25-960MHZ 500-Channel Handheld Scanner

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNIDEN UNIDEN
Manufacturer Part No:
UBC-125XLT
Order Code:
IT45397
Also Known As:
GTIN UPC EAN: 4954355102819

Product Overview

A quality handheld scanner in a stylish compact design that is made from robust materials. Uniden UBC 125XLT is designed for indoor and outdoor activities in the professional world.
  • 500 Channels
  • 25-30 CB radio
  • 30-88 MHz VHF Land mobile radio
  • 108-138 MHz Air traffic
  • 138-174 MHz VHF land mobile radio
  • 225-512 MHz UHF land mobile radio
  • 806-960 MHz UHF public services
  • 10 search band
  • 10 Banks (Storage space for channels)
  • Close Call function
  • Scan speed: 90 step/sec.
  • Receiver sensitivity: 0,3 µV
  • IF rejection: 80dB
  • Antenna: 50 Ohm
  • Audio output: 360mW in 24 Ohm
  • Power supply: 2xAA batteries. 3V DC
  • 2 NiMH batteries enclose.
  • USB Jack: For charging and data.
  • Power supply with EU and UK plug
  • Size: WxDxH 67x33x115 mm
  • Weight: 175 g

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4954355102819

76 In stock Need more?

???PF_PDP_RSP_SUP???

£144.50 ( £173.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £144.50 (£173.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --