You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Adjustable Oven Shelf - 390-550x310mm -
3135
- Manufacturer:
- UNIFIT UNIFIT
- Manufacturer Part No:
- 3135
- Order Code:
- WG22566
- Also Known As:
- GTIN UPC EAN: 5030017089977
Product Overview
- Universal extending shelf for oven or grill
- Telescopic arms to increase width of shelf
- Suitable for most gas and electric ovens
- Extends from 390mm to 550mm
- Depth: 310mm
Product Information
Technical Documents (0)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.58 (£9.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























