You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Round Cable Clips 6mm Grey 100 Pack -
ZZV42431
- Manufacturer:
- UNIFIX UNIFIX
- Manufacturer Part No:
- ZZV42431
- Order Code:
- CB17229
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5014196401799
Product Overview
- For use in wood, masonry and compressed board
- Manufactured from Polypropylene which combines strength and elasticity
- Supplied with a zinc plated hardened steel nail
Product Information
- :
- Nail Mount Cable Clamp
- :
- PP (Polypropylene)
- :
- Grey
- :
- -
Technical Documents (0)
Also Known As
64 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.77 (£2.12) | ( ) |
10+ | £1.71 (£2.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.