You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Rechargeable LED Beanie Light, Yellow -
BE-02+Y
- Manufacturer:
- UNILITE UNILITE
- Manufacturer Part No:
- BE-02+Y
- Order Code:
- LA06897
- Product Range
- Unilite LED Rechargeable Bernies
- Technical Datasheet:
- BE-02+Y Datasheet
Product Range Selector (Unilite LED Rechargeable Bernies)
See all from this product rangeProduct Overview
- Ideal for: Runners, Walkers, Camping, Plumbers, Electricians, Tradesman and Contract Engineers
- Comfortable knitted Beanie, one size fits all
- Machine washable
- High quality warm knitted beanie hat with integrated USB rechargeable LED light
- 4x high powered cool white 6500k Samsung SMD LEDs
- Press once to turn on and toggle between 3 light intensity levels, High, Low and 2Hz flashing
- Light can easily be removed from the hat and charged directly through a USB port
- Supplied with 420mAh Lithium-polymer battery
- Gives you between 2.5 and 6.5 hours of light off one charge
Product Information
- :
- Hat Light
- :
- LED
- :
- 150lm
- :
- 13m
- :
- Rechargeable Lithium-Polymer Battery
- :
- -
- :
- Unilite LED Rechargeable Bernies
Technical Documents (1)
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.47 (£7.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























