You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Antifreeze & Summer Coolant, 2L -
UAFRTU2
- Manufacturer:
- UNIPART UNIPART
- Manufacturer Part No:
- UAFRTU2
- Order Code:
- CP07854
- Also Known As:
- GTIN UPC EAN: 5055305804377
Product Overview
- Ready to use, universal concentrate anti-freeze and summer coolant effective to -30°C
- Red 5 year premium corrosion protection
- Meets vehicle manufacturers's requirements
- Latest technology OAT formulation
- Suitable for all vehicles
Product Information
- :
- Bottle
- :
- 2l
- :
- -
- :
- -
Technical Documents (0)
Also Known As
168 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.31 (£6.37) | ( ) |
5+ | £4.96 (£5.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.