You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IC, Power Regulator, 15A - 

CSR1504A

CSR1504A - IC, Power Regulator, 15A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSR1504A
Order Code:
SC11527
Product Range
-
Technical Datasheet:
CSR1504A   Datasheet
See all Technical Docs

Product Overview

The CSR1504A is a PCB through hole-mounting Power Regulator Chip which is capable of controlling single phase mains driven loads of up to 15A. Used in conjunction with variable resistance (potentiometer), this compact and robust unit gives a fully adjustable output from zero to maximum voltage. It is suitable for use with conventional resistive heating elements and inductive loads.
  • Flexibility of mounting
  • Easy installation (3 pin connections)
  • Low hysteresis level

Applications

Lighting, Motor Drive & Control

Product Information


:
15A

:
207VAC

:
253VAC

:
-

:
60Hz

:
0°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£19.31 ( £23.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.31 (£23.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £17.38 (£20.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --