You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC, Power Regulator, 15A -
CSR1504B
- Manufacturer:
- UNITED AUTOMATION UNITED AUTOMATION
- Manufacturer Part No:
- CSR1504B
- Order Code:
- SC11528
- Product Range
- -
- Technical Datasheet:
- CSR1504B Datasheet
Product Overview
- Flexibility of mounting
- Low hysteresis level
- Easy installation
- 1500V for 1 minute Insulation withstand capability
Applications
Thermal Management, Motor Drive & Control, Lighting
Footnotes
Product Information
- :
- 15A
- :
- 207VAC
- :
- 253VAC
- :
- -
- :
- 60Hz
- :
- 0°C
- :
- 70°C
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.58 (£18.70) | ( ) |
10+ | £14.02 (£16.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.