You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clinical Antibacterial & Virucidal Disinfectant Surface Midi Wipes, 200 Pack -
1020
- Manufacturer:
- UNIWIPE UNIWIPE
- Manufacturer Part No:
- 1020
- Order Code:
- SI18865
- Also Known As:
- GTIN UPC EAN: 5060460470343
- Technical Datasheet:
- 1020 Datasheet
Product Range Selector (Uniwipe - Midi Wipes)
See all from this product rangeProduct Overview
- Well-known and trusted in Healthcare, Medical and the NHS
- Ideal for helping the workforce return - use 1 wipe per desk or workstation to avoid cross-contamination, with 200 wipes per pack that’s a lot of desks
- Part of the essential toolkit for schools as the new term looms. Eliminate cross-contamination with this dual-action cleaner and sanitiser
- Proven 99.999% bacteria kill rate
- Bactericidal and Virucidal - 60 second kill rate on viruses and bacteria
- Dual action cleaner and sanitiser
- Safe for use on any surface
- Dermatologically tested – safe & kind to hands
- Alcohol Free
- Eliminates cross-contamination
- Plastic sealable lid
- Effective against viruses including Norovirus, Influenza A (H1N1), Herpes Simplex, Hepatitus C Virus
- Effective against the Coronavirus family of enveloped viruses including SARS
- Wipe Size: 22cm x 20cm
- Sanitising efficiency passed & exceeds EN13727, EN1276, EN14476
Product Information
- :
- Polypropylene
- :
- 220mm
- :
- 200mm
- :
- Uniwipe - Midi Wipes
Technical Documents (2)
Also Known As
428 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.95 (£5.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.