You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W LED Floodlight, 4000K, 17540lm, Non-Dimmable, Black -
10027
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 10027
- Order Code:
- LA10831
- Also Known As:
- GTIN UPC EAN: 3800170203686
Product Range Selector (VT-44200)
See all from this product rangeProduct Overview
- High quality LED SMD chip and high power driver
- Constant current integrated built-in IC driver
- Built strong and durable with Aluminium - Corrosion resistant design
- Non-Dimmable
- 1m Wire length
Product Information
- :
- LED
- :
- 200W
- :
- 4000K
- :
- 17540lm
- :
- IP65
- :
- 405mm
- :
- 36mm
- :
- 326mm
- :
- F
- :
- VT-44200
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.99 (£58.79) | ( ) |
5+ | £44.80 (£53.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.