You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W LED GLS Bulb, E27, Daylight White, 1250lm, Frosted -
23213
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 23213
- Order Code:
- LP11305
- Also Known As:
- GTIN UPC EAN: 3800157627740
- Technical Datasheet:
- 23213 Datasheet
Product Overview
- Direct replacement for conventional incandescent lamps with E27 fitting
- Low energy consumption - 80% less than standard bulbs
- Extremely long life
- No UV and near-IR radiation
- Instant ON 100% light, no warm-up time
Product Information
- :
- GLS
- :
- E27 / ES
- :
- Daylight White
- :
- 6400K
- :
- Non-Dimmable
- :
- 200°
- :
- 85W
- :
- 1250lm
- :
- 15W
- :
- 240V
- :
- A+
- :
- 134mm
- :
- 66mm
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.34 (£2.81) | ( ) |
5+ | £2.24 (£2.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.