You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9W LED A60 GLS Bulb, BC/B22, 6500K, 806lm -
217403
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 217403
- Order Code:
- LP14082
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157676397
- Technical Datasheet:
- 217403 Datasheet
Product Overview
- LED SMD technology
- Designed for B22 standard holder
- Ideal for residential lighting & commercial lighting
Product Information
- :
- GLS
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Daylight White
- :
- 6500K
- :
- Non-Dimmable
- :
- 200°
- :
- 60W
- :
- 806lm
- :
- 9W
- :
- 240V
- :
- F
- :
- 108mm
- :
- 60mm
- :
- -
Technical Documents (1)
Also Known As
380 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
350 more will be available week commencing 13/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
350 more will be available week commencing 13/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.22 (£1.46) | ( ) |
| 5+ | £1.12 (£1.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























