You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Dome Light with PIR Sensor, 4000K, 900lm, IP20, White - 

21808

21808 - LED Dome Light with PIR Sensor, 4000K, 900lm, IP20, White
21808 - LED Dome Light with PIR Sensor, 4000K, 900lm, IP20, White
21808 - LED Dome Light with PIR Sensor, 4000K, 900lm, IP20, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
21808
Order Code:
LA10884
Also Known As:
GTIN UPC EAN: 3800157680516
Technical Datasheet:
21808   Datasheet
See all Technical Docs

Product Range Selector (VT-13-N)

See all from this product range

Product Overview

  • High quality PIR sensor for efficient motion detection
  • Integrated driver - sensor circuit for effective operation
  • Adjustable time delay and ambient light
  • Detection range: 360°
  • Detection distance: Max. 6m
  • Dimensions: 290x60mm

Product Information


:
120°

:
6m

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800157680516

47 In stock Need more?

???PF_PDP_RSP_SUP???

£18.94 ( £22.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.94 (£22.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £17.93 (£21.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --