You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.5W LED Golf Ball Bulb, E27, Cool White, 470lm - 

262 VT-245

262 VT-245 - 4.5W LED Golf Ball Bulb, E27, Cool White, 470lm
262 VT-245 - 4.5W LED Golf Ball Bulb, E27, Cool White, 470lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
262 VT-245
Order Code:
LP11354
Also Known As:
GTIN UPC EAN: 3800157633727
Technical Datasheet:
262 VT-245   Datasheet
See all Technical Docs

Product Overview

  • Direct replacement for conventional incandescent lamps with E27 fitting
  • Amber glass for a vintage appearance
  • Low energy consumption - 80% less than standard bulbs
  • Extremely long life
  • No UV and near-IR radiation
  • Instant ON 100% light, no warm-up time

Product Information


:
Frosted Golf Ball

:
E27 / ES

:
Cool White

:
4000K

:
Non-Dimmable

:
180°

:
40W

:
470lm

:
4.5W

:
240V

:
A++

:
81mm

:
45mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800157633727

28 In stock Need more?

???PF_PDP_RSP_SUP???

£1.97 ( £2.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.97 (£2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.80 (£2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --