You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Rated Downlight, GU10, IP20, Satin Nickel -
3680 VT-701
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 3680 VT-701
- Order Code:
- LA07625
- Also Known As:
- GTIN UPC EAN: 3800157626859
- Technical Datasheet:
- 3680 VT-701 Datasheet
Product Overview
- Fire-rated to resistance of 90 minutes
- Swift connection - loop-in, loop-out wiring
- Effective acoustic installation and air leakage protection
- High quality constructed durable steel body
- Spring clips for safer installation and easy maintenance
- Requires a max. 50W GU10 lamp (not supplied)
- Dimensions (Dia.xH): 80x115mm
Product Information
- :
- -
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- 65mm
Technical Documents (1)
Also Known As
1,022 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.98 (£3.58) | ( ) |
5+ | £2.78 (£3.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.