You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED Floodlight with PIR, 6400K, 800lm, White, IP65 -
435 VT-10-S
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 435 VT-10-S
- Order Code:
- LA07872
- Product Range
- VT-xx-S Floodlight
- Also Known As:
- GTIN UPC EAN: 3800157630917
- Technical Datasheet:
- 435 VT-10-S Datasheet
Product Range Selector (VT-xx-S Floodlight)
See all from this product rangeProduct Overview
- Corrosion-resistant, die-cast aluminium construction
- Fascia glass sealed with silicone rubber ensuring waterproof/airtight performance
- Manual override function
- Pre-wired with 1m cable
- IP65 Rated
Product Information
- :
- 10W
- :
- 100°
- :
- 8m
- :
- 6400K
- :
- 800lm
- :
- IP65
- :
- 154mm
- :
- 114.5mm
- :
- 55mm
- :
- 80
- :
- VT-xx-S Floodlight
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.63 (£15.16) | ( ) |
5+ | £11.87 (£14.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.