You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W LED Floodlight with PIR, 4000K, 800lm, Black, IP65 - 

437 VT-10-S

437 VT-10-S - 10W LED Floodlight with PIR, 4000K, 800lm, Black, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
437 VT-10-S
Order Code:
LA07873
Product Range
VT-xx-S Floodlight
Also Known As:
GTIN UPC EAN: 3800157630931
Technical Datasheet:
437 VT-10-S   Datasheet
See all Technical Docs

Product Range Selector (VT-xx-S Floodlight)

See all from this product range

Product Overview

LED floodlight with built-in constant current driver and power supply. Ideal for driveways, gardens, advertising boards, sports grounds, car parks etc.
  • Corrosion-resistant, die-cast aluminium construction
  • Fascia glass sealed with silicone rubber ensuring waterproof/airtight performance
  • Manual override function
  • Pre-wired with 1m cable
  • IP65 Rated

Product Information


:
10W

:
100°

:
8m

:
4000K

:
800lm

:
IP65

:
175mm

:
133mm

:
47mm

:
80

:
VT-xx-S Floodlight

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800157630931

15 In stock Need more?

???PF_PDP_RSP_SUP???

£12.88 ( £15.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.88 (£15.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.87 (£14.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --