You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W Colour Changing LED Batten, 4000lm, 3000-6400K, 1.28m -
517 VT-8-43
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 517 VT-8-43
- Order Code:
- LA07903
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157645171
- Technical Datasheet:
- 517 VT-8-43 Datasheet
Product Overview
- Samsung LEDs deliver high performance light output
- Strong aluminium, steel and polycarbonate construction
- Flicker-free
- Complies with LM-80
- Ideal for commercial and residential applications
Product Information
- :
- Strip Light
- :
- -
- :
- -
- :
- 240VAC
- :
- -
Technical Documents (1)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.94 (£32.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.