You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W LED High Bay Lamp, Cool White, 12000lm, 120°, IP65 -
563 VT-9-101
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 563 VT-9-101
- Order Code:
- LA07406
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157632881
- Technical Datasheet:
- 563 VT-9-101 Datasheet
Product Overview
- Powerful LED light source with a unique design
- Can replace all types of standard MH high bays
- Aluminium diffuser and shatterproof Perspex lens
- No flickering or UV radiation
- Ideal for industrial usage, warehouses, supermarkets, workshops, factories, fuel stations, malls, exhibition halls, stadiums and other vast areas
Product Information
- :
- Warehouse Lighting
- :
- -
- :
- -
- :
- 240VAC
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £109.08 (£130.90) | ( ) |
5+ | £105.04 (£126.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.