You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45W LED Emergency Lighting Kit -
60303-1 VT-518
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 60303-1 VT-518
- Order Code:
- LA06998
- Also Known As:
- GTIN UPC EAN: 3800157617451
- Technical Datasheet:
- 60303-1 VT-518 Datasheet
Product Overview
- Life PO4 6.4V, 1.5Ah battery
- Reliable 3 Hours emergency operation time
- Power consumption: 4VA
- Maximum LED current in maintained mode: 2A
- Suitable for installation EN50172 and BS7671
- Compatible with V-TAC's Big Panels
- Dimensions: 245x32x67mm
Product Information
- :
- LED Emergency Lighting Kit
- :
- LED Lighting
- :
- -
Technical Documents (1)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.89 (£46.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.