You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48W LED Lamp Fitting, 4000lm, 4000K, IP65 -
6467 VT-1549
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 6467 VT-1549
- Order Code:
- LA07929
- Also Known As:
- GTIN UPC EAN: 3800157640978
- Technical Datasheet:
- 6467 VT-1549 Datasheet
Product Overview
- Efficient LED arrays with integrated aluminium heatsink for excellent heat dissipation
- Save up to 80% energy compared to a fluorescent lighting fixture
- Ideal for car parks, warehouses, garages, storage docks, workshops
- IP65 Rated
Product Information
- :
- Strip Light
- :
- -
- :
- -
- :
- 240VAC
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.60 (£18.72) | ( ) |
5+ | £14.80 (£17.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.