You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W LED Grill Light Fitting, 120cm, 3000K, 4300lm, IP20 -
665 VT-8-40 20350
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 665 VT-8-40 20350
- Order Code:
- LA10135
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157663724
- Technical Datasheet:
- 665 VT-8-40 20350 Datasheet
Product Overview
- Fitted with high efficiency SMD-Samsung Chip that offer up to 85% in energy savings
- Ballast or Starter not required, direct AC Power
- No flickering or UV radiation
- Non-Dimmable
- IP20 Rated
Product Information
- :
- LED Light Tube
- :
- -
- :
- 40W
- :
- 240V
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.22 (£18.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.