You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W LED Grill Fitting, 6400K, 7200lm, 1.8m -
671 VT-8-60
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 671 VT-8-60
- Order Code:
- LA07418
- Product Range
- VT-8-xx Series
- Also Known As:
- GTIN UPC EAN: 3800157632263
- Technical Datasheet:
- 671 VT-8-60 Datasheet
Product Range Selector (VT-8-xx Series)
See all from this product rangeProduct Overview
- Provide exceptional light levels whilst being very energy efficient
- High output of over 120 lumens per Watt
- Delivers a smooth and soft lighting effect
- Easy to install, push-fit connectors
- Ideal for commercial, retail or domestic applications
Product Information
- :
- LED Light Tube
- :
- -
- :
- -
- :
- 240VAC
- :
- VT-8-xx Series
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.75 (£23.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.