You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W Fire Rated LED Downlight, 500lm, 3000K, Chrome, IP65 -
8175 VT-885
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 8175 VT-885
- Order Code:
- LA07912
- Product Range
- V-TAC - VT-855
- Also Known As:
- GTIN UPC EAN: 3800157641906
- Technical Datasheet:
- 8175 VT-885 Datasheet
Product Range Selector (V-TAC - VT-855)
See all from this product rangeProduct Overview
- Swift connection - quick connector included
- High quality, durable steel body
- Spring clips for safer installation and easy maintenance
- Dimmable
- Cut-out diameter: 57mm
Product Information
- :
- LED
- :
- 5W
- :
- 230V
- :
- Warm White
- :
- 3000K
- :
- 57mm
- :
- 240VAC
- :
- 81.5mm
- :
- V-TAC - VT-855
Technical Documents (1)
Also Known As
48 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.50 (£9.00) | ( ) |
5+ | £6.75 (£8.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.