You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W - 2450lm LED Floodlight, 6000K, 2450lm, IP65 -
VT-100W 94012
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-100W 94012
- Order Code:
- LA08863
- Also Known As:
- GTIN UPC EAN: 3800157645775
- Technical Datasheet:
- VT-100W 94012 Datasheet
Product Range Selector (VT-100W)
See all from this product rangeProduct Overview
- Auto and timer function with remote control
- 5m Wire for flexible installation
- Full and semi-bright mode
- 4 Hours charging time
- Equipped with SMD LED Chips
- 2450 Lumens
- Solar Panel: 35W
- IP65 Rated
Product Information
- :
- Solar LED Light
- :
- Solar
- :
- Outdoor Use
- :
- -
- :
- Daylight White
- :
- 6000K
- :
- 10V
- :
- 325mm
- :
- 85mm
- :
- 280mm
- :
- VT-100W
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.44 (£83.33) | ( ) |
5+ | £62.25 (£74.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.