You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W LED Premium Panel Light, 6400K, 1160lm, Round, White -
VT-1207 214859
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-1207 214859
- Order Code:
- LA10592
- Product Range
- VT-1207
- Also Known As:
- GTIN UPC EAN: 3800157686143
- Technical Datasheet:
- VT-1207 214859 Datasheet
Product Range Selector (VT-1207)
See all from this product rangeProduct Overview
- Strong and sturdy aluminium body
- Designed with high efficiency LED SMD chips
- Easy to connect driver
- Non-dimmable driver included
- Suitable for offices, conference rooms, showrooms, lobbies, cabins, kitchens etc.
- Dimension: 170x12mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- 12W
- :
- 265V
- :
- VT-1207
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available week commencing 01/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
60 more will be available week commencing 01/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.32 (£7.58) | ( ) |
5+ | £5.77 (£6.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.