You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W LED Slim Dome Light, 4000K, 1480lm, White -
VT-12S 21820
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-12S 21820
- Order Code:
- LA10588
- Also Known As:
- GTIN UPC EAN: 3800157687508
- Technical Datasheet:
- VT-12S 21820 Datasheet
Product Overview
- Fitted with high efficiency Samsung LED chips
- Efficient thermal management technology
- 100% PC for endurance & durability
- IP65 rated protection
- Suitable for open areas constantly exposed to dust and moisture like parking lots, corridors, airports, and malls etc.
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- SMD LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- -
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.70 (£23.64) | ( ) |
5+ | £18.64 (£22.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.