You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W Slim Floodlight with PIR, 3000K, 2340lm, White -
VT-138S-W 20274
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-138S-W 20274
- Order Code:
- LA10053
- Product Range
- V-TAC - PIR Floodlights
- Also Known As:
- GTIN UPC EAN: 3800157661324
- Technical Datasheet:
- VT-138S-W 20274 Datasheet
Product Range Selector (V-TAC - PIR Floodlights)
See all from this product rangeProduct Overview
- High quality slim series PIR sensor foodlight
- Designed with high efficiency LED Samsung Chips
- Detects motion within a radius of 3 to 10m
- IP65 Rated
- Ideal for driveway, garage, parking lot etc.
Product Information
- :
- 30W
- :
- 100°
- :
- 10m
- :
- 3000K
- :
- 2340lm
- :
- IP65
- :
- 177mm
- :
- 143mm
- :
- 60mm
- :
- 80
- :
- V-TAC - PIR Floodlights
Technical Documents (2)
Also Known As
310 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.50 (£7.80) | ( ) |
5+ | £5.60 (£6.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.