You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48W LED Waterproof Batten Fitting, 150cm, 4000K -
VT-150148-M 20215
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-150148-M 20215
- Order Code:
- LA10043
- Also Known As:
- GTIN UPC EAN: 3800157657860
- Technical Datasheet:
- VT-150148-M 20215 Datasheet
Product Overview
- Waterproof Fitting designed with Lumen efficiency 120LM/W
- High power SMD-Samsung Chip technology which makes it more reliable and durable
- Strong and sturdy PC body with stainless steel clips
- IP65 Rated
- Designed for maximum efficiency & minimal glare
- Suitable for parking lots, warehouses, garages, storage docks, workshops etc.
Product Information
- :
- LED Batten
- :
- -
- :
- 48W
- :
- 240V
- :
- -
Technical Documents (2)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.73 (£38.08) | ( ) |
5+ | £28.45 (£34.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.