You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Batten LED Tube Fitting, 1500mm -
VT-15020 6056
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-15020 6056
- Order Code:
- LA08806
- Also Known As:
- GTIN UPC EAN: 3800230624680
- Technical Datasheet:
- VT-15020 6056 Datasheet
Product Overview
- Robust Batten fixures, compatible with T8 and any 1500mm LED tubes
- Sturdy Iron build accompanied with ABS holders for endurance
- Easy installation and maintenance
- Ideal for warehouses, workshops, utilities etc.
- LED Tubes not included
Product Information
- :
- LED Batten
- :
- Mains
- :
- Indoor Use
- :
- -
- :
- -
- :
- -
- :
- 240V
- :
- 1520mm
- :
- 45mm
- :
- 50mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.45 (£10.14) | ( ) |
5+ | £7.95 (£9.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.