You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24W LED Tube T8, 4000K, 3000lm, 1500mm -
VT-152 21674
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-152 21674
- Order Code:
- LP14070
- Also Known As:
- GTIN UPC EAN: 3800157664813
- Technical Datasheet:
- VT-152 21674 Datasheet
Product Overview
- Lumen efficeincy of 110 LM/W
- High efficiency SMD-Samsung Chip LED
- Ideal for commercial or domestic use
- Non-Dimmable
- IP20 Rated
Product Information
- :
- Tube
- :
- G13
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 160°
- :
- -
- :
- 3000lm
- :
- 24W
- :
- 240V
- :
- E
- :
- 1500mm
- :
- 28mm
- :
- -
Technical Documents (2)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.17 (£9.80) | ( ) |
5+ | £7.32 (£8.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.