You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24W LED Tube T8, 6500K, 3000lm, 1500mm -
VT-152 21675
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-152 21675
- Order Code:
- LP14071
- Also Known As:
- GTIN UPC EAN: 3800157664820
- Technical Datasheet:
- VT-152 21675 Datasheet
Product Overview
- Lumen efficeincy of 110 LM/W
- High efficiency SMD-Samsung Chip LED
- Ideal for commercial or domestic use
- Non-Dimmable
- IP20 Rated
Product Information
- :
- Tube
- :
- G13
- :
- Daylight White
- :
- 6500K
- :
- Non-Dimmable
- :
- 160°
- :
- -
- :
- 3000lm
- :
- 24W
- :
- 240V
- :
- E
- :
- 1500mm
- :
- 28mm
- :
- -
Technical Documents (2)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.17 (£9.80) | ( ) |
5+ | £7.32 (£8.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.