You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W LED Floodlight with PIR, 6500K, 4000lm, White, IP65 -
VT-158S-1-W 20303
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-158S-1-W 20303
- Order Code:
- LA09891
- Also Known As:
- GTIN UPC EAN: 3800157661614
- Technical Datasheet:
- VT-158S-1-W 20303 Datasheet
Product Overview
- Designed with high efficiency LED Samsung Chips
- Detection Distance: 3-10m (Radius)
- IP65 Rating
- 1 Meter cable
Product Information
- :
- 50W
- :
- 100°
- :
- 10m
- :
- 6500K
- :
- 4000lm
- :
- IP65
- :
- 195mm
- :
- 178mm
- :
- 60mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
21 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.95 (£23.94) | ( ) |
5+ | £18.79 (£22.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.