You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W LED Round Dome Light with Microwave Sensor, 4000K, 1400lm, IP65, White -
VT-16 21804
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-16 21804
- Order Code:
- LA10516
- Product Range
- V-TAC Ceiling Lights
- Also Known As:
- GTIN UPC EAN: 3800157676809
- Technical Datasheet:
- VT-16 21804 Datasheet
Product Range Selector (V-TAC Ceiling Lights)
See all from this product rangeProduct Overview
- Fitted with high efficiency Samsung LED Chips that offer up to 85% in energy savings
- DIP switch sensor setting allowing flexible sensor settings
- 120° / 360° Detection angle
- 0.5~3m/s Detection motion speed
- Suitable for corridoes, airports and malls etc.
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- SMD LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- V-TAC Ceiling Lights
- :
- Hardwired
Technical Documents (1)
Also Known As
531 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.40 (£18.48) | ( ) |
5+ | £14.35 (£17.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.