You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W LED Floodlight, 16000lm, 4000K, White, IP65 -
VT-200 420
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-200 420
- Order Code:
- LA08404
- Also Known As:
- GTIN UPC EAN: 3800157629171
- Technical Datasheet:
- VT-200 420 Datasheet
Product Overview
- Corrosion-resistant, die-cast aluminium construction
- Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
- Built-in constant current driver
- Built-in power supply, no external ballast required
- Not dimmable
Product Information
- :
- LED
- :
- 200W
- :
- 4000K
- :
- 16000lm
- :
- -
- :
- IP65
- :
- 346mm
- :
- 56mm
- :
- 439mm
- :
- A+
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £78.28 (£93.94) | ( ) |
5+ | £75.10 (£90.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.