You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

150W LED Power Supply, 24V, 6.5A, IP20, Non-Dimmable - 

VT-20153

VT-20153 - 150W LED Power Supply, 24V, 6.5A, IP20, Non-Dimmable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-20153
Order Code:
LA11130
Also Known As:
GTIN UPC EAN: 3800157635233
Technical Datasheet:
VT-20153   Datasheet
See all Technical Docs

Product Overview

  • Metal driver compatible with all V-TAC strip lights, LEDs etc.
  • Short circuit protection, overload protection and stable output voltage
  • Built-in EMI filter
  • Input power: AC:176-264V, 50/60Hz
  • Output voltage: DC:24V
  • Output current: 6.5A
  • Dimensions: 200x62x31mm

Product Information


:
-

:
IP20

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800157635233

7 In stock Need more?

???PF_PDP_RSP_SUP???

£16.67 ( £20.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.67 (£20.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.41 (£18.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --