You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5W LED GU10 Bulb, 6500K, 400lm, Pack of 3 -
VT-2095 217271
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-2095 217271
- Order Code:
- LP14251
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157680394
- Technical Datasheet:
- VT-2095 217271 Datasheet
Product Overview
- SMD technology for better reliability
- Suitable for commercial & residential lighting
- Dimension: 56.5x50mm
Product Information
- :
- Reflector
- :
- GU10
- :
- Daylight White
- :
- 6500K
- :
- Non-Dimmable
- :
- 100°
- :
- 35W
- :
- 400lm
- :
- 4.5W
- :
- 240V
- :
- F
- :
- 56.5mm
- :
- 50mm
- :
- -
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.85 (£3.42) | ( ) |
5+ | £2.61 (£3.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.