You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.8W LED PAR20 Bulb, E27, 3000K, 425lm -
VT-220 21147
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-220 21147
- Order Code:
- LP14273
- Also Known As:
- GTIN UPC EAN: 3800157688925
- Technical Datasheet:
- VT-220 21147 Datasheet
Product Overview
- Long life of up to 20,000hrs
- Designed for E27 standard holder
- Ideal for commercial and residential lighting
- Dimension: 64x84mm
Product Information
- :
- Reflector
- :
- E27 / ES
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 40°
- :
- 55W
- :
- 425lm
- :
- 5.8W
- :
- 240V
- :
- F
- :
- 84mm
- :
- 64mm
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.48 (£2.98) | ( ) |
5+ | £2.28 (£2.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.