You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W LED Clear Filament Candle Bulb, BC/B22, , 3000K, 400lm, Non-Dimmable -
VT-222 105
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-222 105
- Order Code:
- LP12615
- Product Range
- VT-222
- Also Known As:
- GTIN UPC EAN: 3800157636193
- Technical Datasheet:
- VT-222 105 Datasheet
Product Range Selector (VT-222)
See all from this product rangeProduct Overview
- 40W old Halogen Lamp replacement
- Longer lifespan than standard Halogen spotlights
- Low power consumption with high lumen efficiency
- Fitted with Filament SMD-Samsung chip technology
- B22 Lamp Base
Product Information
- :
- Filament Candle
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 300°
- :
- 40W
- :
- 400lm
- :
- 4W
- :
- 230V
- :
- A++
- :
- 100mm
- :
- 35mm
- :
- VT-222
Technical Documents (1)
Also Known As
312 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.28 (£1.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.