You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W GU10 LED Bulb, 4000K, 445lm, Dimmable -
VT-227D8 21196
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-227D8 21196
- Order Code:
- LP14182
- Also Known As:
- GTIN UPC EAN: 3800157675116
- Technical Datasheet:
- VT-227D8 21196 Datasheet
Product Range Selector (VT-227)
See all from this product rangeProduct Overview
- Stable SMD-Samsung chip technology
- Replaces watts old halongen lamp
- Built with dimming feature
- Suitable for commercial & residential lighting
- Dimension: 50x55mm
Product Information
- :
- Reflector
- :
- GU10
- :
- Cool White
- :
- 4000K
- :
- Dimmable
- :
- 38°
- :
- -
- :
- 445lm
- :
- 6W
- :
- 240V
- :
- F
- :
- 55mm
- :
- 50mm
- :
- VT-227
Technical Documents (1)
Also Known As
71 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.13 (£2.56) | ( ) |
5+ | £1.88 (£2.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.