You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8.5W LED GLS A60 Bulb, BC/B22, 3000K, 806lm, Non-Dimmable -
VT-229 21101
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-229 21101
- Order Code:
- LP14080
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800157675086
- Technical Datasheet:
- VT-229 21101 Datasheet
Product Overview
- SMD-Samsung Chip technology
- Designed for B22 standard holder
- Ideal for commercial and residential lighting
Product Information
- :
- GLS
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 200°
- :
- 60W
- :
- 806lm
- :
- 8.5W
- :
- 240V
- :
- F
- :
- 108mm
- :
- 60mm
- :
- -
Technical Documents (1)
Also Known As
123 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.22 (£1.46) | ( ) |
5+ | £1.12 (£1.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.