You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 2.5A, 60W LED Slim Power Supply, IP20 -
VT-24061
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-24061
- Order Code:
- LA11134
- Also Known As:
- GTIN UPC EAN: 3800157640367
- Technical Datasheet:
- VT-24061 Datasheet
Product Overview
- Compatible with all V-TAC Strip lights, LEDs etc.
- Short circuit protection, overload protection and stable output voltage
- Built-in EMI filter
- Dimensions: 130x50x31mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- 24V
- :
- 60W
- :
- IP20
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched19 more will be available week commencing 08/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.82 (£8.18) | ( ) |
5+ | £6.37 (£7.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.