You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W LED Dome Light with Microwave Sensor, 3-in-1 CCT , 1850lm, IP65, White -
VT-24SS 2120094
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-24SS 2120094
- Order Code:
- LA10526
- Product Range
- V-TAC Ceiling Lights
- Also Known As:
- GTIN UPC EAN: 3800157676861
- Technical Datasheet:
- VT-24SS 2120094 Datasheet
Product Range Selector (V-TAC Ceiling Lights)
See all from this product rangeProduct Overview
- Uses high quality power driver and Samsung LED Chip
- Built-in switch for CCT changing
- Hinged LED gear tray for easy installation
- High frequency microwave sensor for efficient detection over barriers
- Withstands weather, dust and vandalism
- Applications - exterior walls, airport, malls, security lighting etc.
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- SMD LED
- :
- Warm White, Cool White, Daylight White
- :
- -
- :
- 240V
- :
- V-TAC Ceiling Lights
- :
- Hardwired
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.05 (£37.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.