You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W COB LED Reflector Downlight, 6500K, 3100lm, White -
VT-26301 211278
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-26301 211278
- Order Code:
- LA10600
- Also Known As:
- GTIN UPC EAN: 3800157682527
- Technical Datasheet:
- VT-26301 211278 Datasheet
Product Overview
- Downlight Series built with high quality COB LED chip
- Die cast aluminium housing with heat sink for optimum thermal management
- Multi-faceted aluminium reflector for focused light intensity
- Powerful LED light source with lumen efficeincy of 120 LM/W
- No UV Radiation
- Suitable for residential, showrooms, hotels and boutiques etc
Product Information
- :
- COB LED
- :
- -
- :
- 240V
- :
- Daylight White
- :
- 6500K
- :
- 207mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.72 (£26.06) | ( ) |
5+ | £19.85 (£23.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.