You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W LED GU5.3 MR16 Bulb, Non-Dimmable, 3000K, 445lm -
VT-267 212071
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-267 212071
- Order Code:
- LP14187
- Also Known As:
- GTIN UPC EAN: 3800157677615
- Technical Datasheet:
- VT-267 212071 Datasheet
Product Overview
- SMD-Samsung Chip technology
- Easy to install, designed with GU5.3 base
- Ideal for commercial & residential lighting
Product Information
- :
- Reflector
- :
- GU5.3
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 38°
- :
- 60W
- :
- 445lm
- :
- 6W
- :
- 12V
- :
- F
- :
- 52mm
- :
- 50mm
- :
- -
Technical Documents (1)
Also Known As
121 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.48 (£2.98) | ( ) |
5+ | £2.23 (£2.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.